2410

Heilind Number:HEY2410
Manufacturer:HEYCO Products
Manufacturer Number:2410
ECAD Model:
3D Model

Description:

Heyco® Snap Bushings, Nylon 6/6, 0.74 Overall Height (inches), 5 Mounting Hole Diameter (in), 4.38 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2410
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Overall Height:18,8 ;.74
Inside Diameter:113,8 ;4.38
Mount Hole Diameter:127,0 ;5.000
Package Quantity:150
Bushing Material:Nylon
Snap-In Bushing Type:Snap
Standards Met:94V-2
SKU:HEY2410