| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2415 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Overall Height: | 18,3 ;.72 |
| Inside Diameter: | 46,0 ;1.81 |
| Mount Hole Diameter: | 53,1 ;2.093 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Snap |
| Standards Met: | 94V-2 |
| SKU: | HEY2415 |
2415
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 172167-1 | 4 CIR UNIV M-N-L PLUG | ![]() |
| HEYCO Products 3-520141-2 | ULTRAFAST 250 ASSY REC 16-14 TPBR LP | ![]() |
| HEYCO Products 5-104505-4 | MTE PIN 22-26 AWG PLTD | ![]() |
| HEYCO Products 794758-1 | MINI UMNL WIRE SEAL 18-26AWG | ![]() |
| HEYCO Products 794772-4 | 04P MINI UMNL SEAL DIE CUT | ![]() |
| HEYCO Products 794939-1 | 04P MINI UMNL CAP HSG | ![]() |
| HEYCO Products 42816-0312 | 10.00mm Pitch Mini-Fit Sr. Receptacle Housing, Single Row, 3 Circuit, Black | ![]() |
| HEYCO Products 42818-0312 | 10.00mm Pitch Mini-Fit Sr. Plug Housing, Single Row, Panel Mount, 3 Circuit, Black | ![]() |
| HEYCO Products PLD-57 | Electrical label in dispenser, .75" W x .75" H, ground symbol (ISO 3864), polyester adhesive, green/white, 300 labels per package. | ![]() |


