| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2417 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Overall Height: | 18,3 ;.72 |
| Inside Diameter: | 47,1 ;1.86 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Snap |
| Standards Met: | 94V-2 |
| SKU: | HEY2417 |
2417
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-206062-7 | CABLE CLAMP KIT, BULK PKG | ![]() |
| HEYCO Products 206429-1 | CPC PLUG ASSY, 11-4, REV SEX | ![]() |
| HEYCO Products 206433-1 | CPC RECPT ASSEMBLY SIZE 11-8 | ![]() |
| HEYCO Products 4-520447-2 | ULTRA-FAST 250 ASY REC 12-10 AWG TPBR | ![]() |
| HEYCO Products 62358-1 | 080 DIA PIN 24-20 010TPBR | ![]() |
| HEYCO Products 15-97-5021 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row, 2 Circuits, Black | ![]() |
| HEYCO Products 15-97-5101 | Mini-Fit TPA Receptacle Housing, 4.20mm Pitch, Dual Row with Secondary Terminal Retention, 10 Circuits, Black | ![]() |
| HEYCO Products 15-97-9081 | MINIFIT TPA FORHSG30067 30068 8CKT | ![]() |
| HEYCO Products 15-97-9121 | Mini-Fit TPA Key for 12 Circuit | ![]() |
| HEYCO Products 33472-0606 | MX150 Sealed Female Connector, Dual Row, 6 Circuits, Polarization A, with Connector Position Assurance, Black | ![]() |
| HEYCO Products 39-01-2100 | Mini-Fit Jr. Receptacle Housing, Dual Row, 10 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products 39-01-2120 | Mini-Fit Jr. Receptacle Housing, Dual Row, 12 Circuits, UL 94V-2, Natural | ![]() |
| HEYCO Products S48-175-L0 | StrongHold Cable Tie, 48.03L (1220mm), Heavy, Nylon, Weather Resistant, Black,Package 50 | ![]() |


