2421

Heilind Number:HEY2421
Manufacturer:HEYCO Products
Manufacturer Number:2421
ECAD Model:
3D Model

Description:

Heyco® Snap Bushings, Nylon 6/6, 0.72 Overall Height (inches), 2.5 Mounting Hole Diameter (in), 1.97 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2421
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Overall Height:18,3 ;.72
Inside Diameter:50,0 ;1.97
Mount Hole Diameter:63,5 ;2.500
Bushing Material:Nylon
Snap-In Bushing Type:Snap
Standards Met:94V-2
SKU:HEY2421