| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2422SP |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Mount Hole Diameter: | 50,8 ;2.000 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Open/Closed |
| Standards Met: | 94V-2 |
| SKU: | HEY2422SP |
2422SP
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products BSOS-3.5M3-18 | Blind Threaded Standoffs - Types BSO, BSOA, BSOS - Metric | ![]() |
| HEYCO Products FEO-440-MD | Miniature Self-Clinching Fasteners - Types U, UL, FE, FEO, FEOX, FEX - Unified | ![]() |
| HEYCO Products FH4-032-12 | Self-Clinching Studs for Stainless Steel Sheets - Types FH4â„¢ and FHPâ„¢ - Unified | ![]() |
| HEYCO Products FHS-024-8 | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Unified | ![]() |
| HEYCO Products FHS-0420-12 | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Unified | ![]() |
| HEYCO Products FHS-632-4 | Self-Clinching Threaded Studs - Type FH/FHS/FHA - Unified | ![]() |
| HEYCO Products PFHV-M4-1CN | Captive Panel Screw-Screw Head, No Spring – PFHV - Metric | ![]() |


