2423

Heilind Number:HEY2423
Manufacturer:HEYCO Products
Manufacturer Number:2423
ECAD Model:
3D Model

Description:

Heyco® Universal Bushings, Nylon 6/6, 0.49 Overall Height (inches), 2 Mounting Hole Diameter (in)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2423
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Mount Hole Diameter:50,8 ;2.000
Bushing Material:Nylon
Snap-In Bushing Type:Universal
Standards Met:94V-2
SKU:HEY2423