| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2440 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Mount Hole Diameter: | 63,5 ;2.500 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Universal |
| Standards Met: | 94V-2 |
| SKU: | HEY2440 |
2440
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products G5247 | Heyco® Plugs for Round Tubing, LDPE | ![]() |


