2443

Heilind Number:HEY2443
Manufacturer:HEYCO Products
Manufacturer Number:2443
ECAD Model:
3D Model

Description:

Heyco® Extra Dome Plugs, Nylon 6/6, 1.37 Overall Height (inches), 3 Mounting Hole Diameter (in)

Specifications

AttributeValue
Product Category:
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2443
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Head Diameter:3.22 ;81,8
Standards Met:94V-2
SKU:HEY2443