| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2455 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | 3.16 ;80,3 |
| Standards Met: | 94V-2 |
| SKU: | HEY2455 |
2455
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products AEHS8-1032-130 | Half-Hex Shank Low-Profile Head Threaded Insert - Open End - Unified | ![]() |


