2462

Heilind Number:HEY2462
Manufacturer:HEYCO Products
Manufacturer Number:2462
ECAD Model:
3D Model

Description:

Heyco® Snap Bushings, Nylon 6/6, 0.75 Overall Height (inches), 3 Mounting Hole Diameter (in), 2.47 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2462
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Overall Height:19,1 ;.75
Inside Diameter:62,7 ;2.47
Mount Hole Diameter:76,2 ;3.000
Package Quantity:300
Bushing Material:Nylon
Snap-In Bushing Type:Snap
Standards Met:94V-2
SKU:HEY2462