| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2464 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | 3.66 ;92,9 |
| Standards Met: | 94V-2 |
| SKU: | HEY2464 |
2464
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 8463 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1/2 NPT | ![]() |
| HEYCO Products 8464 | Heyco® Nylon Locknuts NPT Thread, Nylon 6/6, 1/2 NPT | ![]() |
| HEYCO Products C2070 | HEYCo® Feets of Strength Low Profile Feet with Snap-In Locking Fingers, Nylon 6/6 and TPE co-molding, 0.875 Mounting Hole Diameter (inches), 0.13 Overall Height (inches) | ![]() |
| HEYCO Products H8510 | Heyco® Nylon Conduit Fittings - Straight-Thru, Nylon 6/6 with Silicone Rubber Glands, 1/2 NPT | ![]() |
| HEYCO Products M3806 | Heyco®-Tite Snap-In-2® Liquid Tight Cordgrips Straight-Thru, Snap-In Hubs, Nylon 6/6 w/Buna N or TPE Sealing Gland, 0.105 Cable Diameter Min (in), 0.315 Cable Diameter Max( in) | ![]() |


