2471

Heilind Number:HEY2471
Manufacturer:HEYCO Products
Manufacturer Number:2471
ECAD Model:
3D Model

Description:

Heyco® Snap Bushings, Nylon 6/6, 0.72 Overall Height (inches), 3.5 Mounting Hole Diameter (in), 2.94 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2471
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Inside Diameter:74,7 ;2.94
Mount Hole Diameter:88,9 ;3.500
Package Quantity:200
Bushing Material:Nylon
Snap-In Bushing Type:Snap
Standards Met:94V-2
SKU:HEY2471