2495

Heilind Number:HEY2495
Manufacturer:HEYCO Products
Manufacturer Number:2495
ECAD Model:
3D Model

Description:

Heyco® Double D Hole Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.562 Mounting Hole Diameter (in)

Specifications

AttributeValue
Product Category:
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2495
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Head Diameter:.656 ;.66 ;16,7
Standards Met:94V-2
SKU:HEY2495