| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2512 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | .37 x .37 ;.37 x .37 ;9,4 x 9,4 ;9,4 x 9,4 |
| Maximum Panel Thickness: | 1,0 ;.04 ;1,0 ;.04 |
| Standards Met: | 94V-2 |
| SKU: | HEY2512 |

