| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2514 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Overall Height: | 6,9 ;.27 |
| Inside Diameter: | .25 ;6,4 |
| Mount Hole Diameter: | 12,7 ;.500 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Snap |
| Standards Met: | 94V-2 |
| SKU: | HEY2514 |
2514
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1586019-6 | 6P RCPT VAL-U-LOK V0 | ![]() |
| HEYCO Products 2-520264-2 | ULTRAFAST 250 ASSY REC 22-18 TPBR LP | ![]() |
| HEYCO Products 2-521192-2 | ULTRA-FAST 250 ASY REC 22-18 TPBR | ![]() |
| HEYCO Products 3-640440-4 | 04P MTA100 CONN ASSY 22AWG RED | ![]() |
| HEYCO Products 3-640440-6 | 06P MTA100 CONN ASSY 22AWG RED | ![]() |
| HEYCO Products 350778-1 | 02P UMNL CAP HSG | ![]() |
| HEYCO Products 5-1971773-3 | PTL 1X3 PLUG HSG HIGH TEMP KEY A LGR | ![]() |
| HEYCO Products 794895-1 | 6 CIR MINI UMNL RND WIRE HOLES | ![]() |
| HEYCO Products 19121-0005 | InsulKrimp Flanged Spade Tongue Terminal for 22-18 AWG Wire, Stud Size 6 (M3.5), Length 19.84mm, Carton | ![]() |
| HEYCO Products 50-84-1125 | 2.13mm Diameter MLX Power Crimp Housing Plug, 12 Circuits, Natural | ![]() |
| HEYCO Products FSD74-8-D | The single wire DIN end sleeve insulated ferrule in turquoise has a funnel entry for faster insertion and lower installation cost. It is intended for American Wire Gauge (AWG) #24-22 (0.34 mm²) wire ferrules and supports a maximum wire insulated diameter of 0.07 (2.0mm). The insulated ferrule is 0.49 (12.5mm) long and has a wire strip length of 0.469 (11.9mm). It comes in standard packages of 500. | ![]() |
| HEYCO Products FSD83-18-C | Polypropylene insulated ferrules single wire red DIN end sleeve, 8 AWG (10.0mm²), .71(18.0mm) pin length. | ![]() |
| HEYCO Products FTD77-8-D | Polypropylene insulated ferrules twin wire red DIN color end sleeve, (1.0mm²), 0.31(8.0mm) pin length. | ![]() |
| HEYCO Products PLT1S-M30 | Pan-Ty® locking tie, standard cross section, 4.8 (122mm) length, heat stabilized nylon 6.6, black. | ![]() |
| HEYCO Products F6-20-N1A50WL | Removable Hinge, 4, Steel, Zinc Plate, Bright chromate | ![]() |
| HEYCO Products 221-413/VE00-2500 | Splicing Connector, 3-Conductor with Operating Levers, 12-24 AWG, Transparent Housing, Bulk | ![]() |


