2540

Heilind Number:HEY2540
Manufacturer:HEYCO Products
Manufacturer Number:2540
ECAD Model:
3D Model

Description:

S 87 BLACK

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2540
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Overall Height:8,1 ;.32
Inside Diameter:.52 ;13,2
Mount Hole Diameter:22,3 ;.875
Bushing Material:Nylon
Snap-In Bushing Type:Snap
Standards Met:94V-2
SKU:HEY2540