2554

Heilind Number:HEY2554
Manufacturer:HEYCO Products
Manufacturer Number:2554
ECAD Model:
3D Model

Description:

S 1000-9 BLACK

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2554
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Inside Diameter:.60 ;15,2
Mount Hole Diameter:25,4 ;1.000
Bushing Material:Nylon
Snap-In Bushing Type:Snap
Standards Met:94V-2
SKU:HEY2554