2555

Heilind Number:HEY2555
Manufacturer:HEYCO Products
Manufacturer Number:2555
ECAD Model:
3D Model

Description:

S 1093-10 BLACK

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2555
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Inside Diameter:.63 ;16,0
Mount Hole Diameter:27,8 ;1.093
Bushing Material:Nylon
Snap-In Bushing Type:Snap
Standards Met:94V-2
SKU:HEY2555