| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2618 |
| Color: | White |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | .468 ;.47 ;11,9 |
| Standards Met: | 94V-2 |
| SKU: | HEY2618 |
2618
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products FHS440X1/4-PH-SS-100 | Flat Head Machine Screw | ![]() |
| HEYCO Products HXNM4-ACORN-SS | Hex Nut | ![]() |
| HEYCO Products HXNM6-SS | Hex Nut | ![]() |
| HEYCO Products KEP440-STL-ZI | Kep Nut | ![]() |
| HEYCO Products CFHC-032-8 | Concealed-Head Studs - Types CHA,CFHA,CHC,CFHC - Unified | ![]() |
| HEYCO Products SHCM3X12-SS | Socket Head Cap Screw | ![]() |
| HEYCO Products SHCM4X12-SS | Socket Head Cap Screw | ![]() |
| HEYCO Products SHCM5X20-SS | Socket Head Cap Screw | ![]() |
| HEYCO Products 96-50-510-50 | Lift-Off Hinge Offset Knuckle Style, Concealed Mount, Zinc Alloy, Powder Coat, Black | ![]() |
| HEYCO Products E3-127-125 | Vise Action®; Compression Latch, Large Size, Knob Style, Zinc Alloy, Powder Coat, Black, 39mm (1.53 in) Grip | ![]() |
| HEYCO Products E3-27-61 | Vise Action®; Compression Latch, Small Size, Nylon, Natural, Black, | ![]() |
| HEYCO Products E3-56-62 | Vise Action®; Compression Latch, Small Size, Hex Recess, Stainless Steel, Electropolished, | ![]() |


