| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2646 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | .58 ;14,7 |
| Standards Met: | 94V-0 |
| SKU: | HEY2646 |
2646
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products HXN440-NYSTOP-SS | lock nuts | ![]() |
| HEYCO Products PN14-8R-M | Ring Terminal, 18 “ 14 AWG, #8 stud size, nylon insulated, bulk package. | ![]() |
| HEYCO Products 2098-440-AL | HEX F STNDOFF NO PLATE 1/4 HEX x 1/8 LNGTH | ![]() |


