| Attribute | Value |
|---|---|
| Product Category: | |
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2653 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -40 °C |
| Head Diameter: | .66 ;16,7 |
| Standards Met: | 94V-2 |
| SKU: | HEY2653 |
2653
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 641763-1 | 03P UMNL STR/REL V2 NATL | ![]() |
| HEYCO Products AEKS8-1015-3.8 | Minimized-Profile Head Threaded Insert - Open End - Metric | ![]() |
| HEYCO Products 2126 | Heyco® Knock-Out Snap Bushings, Nylon 6/6, 0.45 Overall Height (inches), 0.69 Inside Diameter (inches) | ![]() |
| HEYCO Products 2503 | Heyco® Strain Relief Mounting Hole Plugs Multiple Panel Thickness Design, Nylon 6/6, 0.406 Overall Height (inches) | ![]() |
| HEYCO Products 2633 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.437 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products HWH1/4-20X5/8-SER-GR5-ZI | Hex Washer Head Screw | ![]() |
| HEYCO Products 34565-0003 | MX123 73/80 Circuit Dress Cover | ![]() |
| HEYCO Products PV18-8RB-3K | Ring Terminal, vinyl insulated, funnel entry, plastic insulation crimp, 22 “ 18 AWG wire range, #8 stud size. | ![]() |
| HEYCO Products PF11-0420-0 | Large knob, spring-loaded – Types PF11 and PF12 - Unified | ![]() |


