2770

Heilind Number:HEY2770
Manufacturer:HEYCO Products
Manufacturer Number:2770
ECAD Model:
3D Model

Description:

Heyco® Glossy and Thick Panel Glossy Plugs, Nylon 6/6, 0.45 Overall Height (inches), 1.5 Mounting Hole Diameter (in)

Specifications

AttributeValue
Product Category:
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2770
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-40 °C
Head Diameter:1.61 ;40,8
Standards Met:94V-2
SKU:HEY2770