2801

Heilind Number:HEY2801
Manufacturer:HEYCO Products
Manufacturer Number:2801
ECAD Model:
3D Model

Description:

Heyco® Shorty Bushings, Nylon 6/6, 0.24 Overall Height (inches), 0.187 Mounting Hole Diameter (in), 0.13 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2801
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Overall Height:6,0 ;.24
Inside Diameter:3,2 ;.13
Mount Hole Diameter:4,7 ;.187
Bushing Material:Nylon
Standards Met:94V-2
SKU:HEY2801