2804N

Heilind Number:HEY2804N
Manufacturer:HEYCO Products
Manufacturer Number:2804N
ECAD Model:
3D Model

Description:

Heyco® Thin Panel Bushings, Nylon 6/6, 0.25 Overall Height (inches), 0.375 Mounting Hole Diameter (in), 0.25 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2804N
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Inside Diameter:6,3 ;.25
Mount Hole Diameter:9,5 ;.375
Bushing Material:Nylon
Panel Thickness:.020 .032 .048 ;0,5 0,8 1,2
Standards Met:94V-2
SKU:HEY2804N