| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2810 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Inside Diameter: | 6,3 ;.25 |
| Mount Hole Diameter: | 7,9 ;.312 |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEY2810 |
2810
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products C3832-E12P | Light-Duty Full-Extension Slide with Lever-Disconnect | ![]() |
| HEYCO Products PT07SE-14-5SZ(LC) | CMC PLUG ASSEMBLY,SZ 28 | ![]() |
| HEYCO Products 206837-1 | CPC PLUG ASSEMBLY SIZE 23-24 | ![]() |
| HEYCO Products ELW4-SS | External Tooth Lock Washer | ![]() |
| HEYCO Products 2883 | Heyco® Open/Closed Bushings, Nylon 6/6, 0.42 Overall Height (inches), 1.5 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products HXN440-NYSTOP-THIN-SS | lock nuts | ![]() |
| | HEYCO Products PHS440X1/2-PH-SS | Pan Head Machine Screw | ![]() |
| HEYCO Products PIN3/32X3/4-COT-STL-ZI | PIN3/32X3/4-COT-STL-ZI | ![]() |
| HEYCO Products WITA-50RL-M | Cable Tie,Lock,Nat,11 Lg,50Lb | ![]() |


