2814

Heilind Number:HEY2814
Manufacturer:HEYCO Products
Manufacturer Number:2814
ECAD Model:
3D Model

Description:

Heyco® Shorty Bushings, Nylon 6/6, 0.25 Overall Height (inches), 0.437 Mounting Hole Diameter (in), 0.31 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2814
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Inside Diameter:7,9 ;.31
Mount Hole Diameter:11,1 ;.437
Bushing Material:Nylon
Standards Met:94V-2
SKU:HEY2814