2816

Heilind Number:HEY2816
Manufacturer:HEYCO Products
Manufacturer Number:2816
ECAD Model:
3D Model

Description:

Heyco® Shorty Bushings, Nylon 6/6, 0.25 Overall Height (inches), 0.39 Mounting Hole Diameter (in), 0.27 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2816
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Inside Diameter:6,7 ;.27
Mount Hole Diameter:9,9 ;.390
Bushing Material:Nylon
Standards Met:94V-2
SKU:HEY2816