2818

Heilind Number:HEY2818
Manufacturer:HEYCO Products
Manufacturer Number:2818
ECAD Model:
3D Model

Description:

Heyco® Shorty Bushings, Nylon 6/6, 0.25 Overall Height (inches), 0.468 Mounting Hole Diameter (in), 0.34 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2818
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Inside Diameter:8,6 ;.34
Mount Hole Diameter:11,9 ;.468
Bushing Material:Nylon
Standards Met:94V-2
SKU:HEY2818