2825

Heilind Number:HEY2825
Manufacturer:HEYCO Products
Manufacturer Number:2825
ECAD Model:
3D Model

Description:

Heyco® Shorty Bushings, Nylon 6/6, 0.25 Overall Height (inches), 0.531 Mounting Hole Diameter (in), 0.41 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2825
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Inside Diameter:10,3 ;.41
Mount Hole Diameter:13,5 ;.531
Bushing Material:Nylon
Standards Met:94V-2
SKU:HEY2825