2827N

Heilind Number:HEY2827N
Manufacturer:HEYCO Products
Manufacturer Number:2827N
ECAD Model:
3D Model

Description:

Heyco® Thin Panel Bushings, Nylon 6/6, 0.25 Overall Height (inches), 0.625 Mounting Hole Diameter (in), 0.5 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2827N
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Overall Height:6,4 ;.25
Inside Diameter:12,7 ;.50
Mount Hole Diameter:12,7 ;.625
Bushing Material:Nylon
Panel Thickness:.020 .032 .040 .064 ;0,5 0,8 1,0 1,6
Standards Met:94V-2
SKU:HEY2827N