2831

Heilind Number:HEY2831
Manufacturer:HEYCO Products
Manufacturer Number:2831
ECAD Model:
3D Model

Description:

Heyco® Thick Panel Snap Bushings, Nylon 6/6, 0.53 Overall Height (inches), 0.625 Mounting Hole Diameter (in), 0.5 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2831
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Overall Height:13,5 ;.53
Inside Diameter:12,7 ;.50
Mount Hole Diameter:15,9 ;.625
Bushing Material:Nylon
Snap-In Bushing Type:Snap
Standards Met:94V-2
SKU:HEY2831