| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2832 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Inside Diameter: | 14,4 ;.57 |
| Mount Hole Diameter: | 17,4 ;.687 |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEY2832 |

