2833

Heilind Number:HEY2833
Manufacturer:HEYCO Products
Manufacturer Number:2833
ECAD Model:
3D Model

Description:

Heyco® Shorty Bushings, Nylon 6/6, 0.25 Overall Height (inches), 0.593 Mounting Hole Diameter (in), 0.47 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2833
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Inside Diameter:11,9 ;.47
Mount Hole Diameter:15,1 ;.593
Bushing Material:Nylon
Standards Met:94V-2
SKU:HEY2833