2837N

Heilind Number:HEY2837N
Manufacturer:HEYCO Products
Manufacturer Number:2837N
ECAD Model:
3D Model

Description:

Heyco® Thin Panel Bushings, Nylon 6/6, 0.25 Overall Height (inches), 0.75 Mounting Hole Diameter (in), 0.63 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2837N
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Overall Height:6,4 ;.25
Inside Diameter:15,9 ;.63
Mount Hole Diameter:19,1 ;.750
Bushing Material:Nylon
Panel Thickness:.020 .032 .040 .064 ;0,5 0,8 1,0 1,6
Standards Met:94V-2
SKU:HEY2837N