| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2838 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Overall Height: | 6,5 ;.26 |
| Inside Diameter: | 24,6 ;.97 |
| Mount Hole Diameter: | 27,8 ;1.093 |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEY2838 |
2838
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products BSC1/4-20X1/2-STL | Button Head Socket Cap Screw | ![]() |
| HEYCO Products BSC1032X1/4-STL | Button Head Socket Cap Screw | ![]() |
| HEYCO Products FHS1/4-20X3/4-PH-SS-BO | Flat Head Machine Screw | ![]() |
| HEYCO Products FHS632X3/8-PH-STL-ZI | Flat Head Machine Screw | ![]() |
| HEYCO Products FHS832X1/2-PH-SS-BO | Flat Head Machine Screw | ![]() |
| HEYCO Products FHSM3X8-TX-SS | Flat Head Machine Screw | ![]() |
| HEYCO Products HHC1/4-20X1/2-GR5-ZI | Hex Head Cap Screw | ![]() |
| HEYCO Products HXN1032-STL-ZI | Hex Nut | ![]() |
| HEYCO Products HXNM20-JAM-SS | Hex Nut | ![]() |
| HEYCO Products KEP1032-STL-ZI | Kep Nut | ![]() |
| HEYCO Products CLS-832-1 | Self-Clinching Nuts - Types S, SS, CLS, CLSS, SP - Unified | ![]() |
| | HEYCO Products PHS1032X5/16-PH-STL-BO | Pan Head Machine Screw | ![]() |
| | HEYCO Products PHS832X3/8-PH-SS-BO | Pan Head Machine Screw | ![]() |
| | HEYCO Products PHS832X3/8-PH-STL-ZI | Pan Head Machine Screw | ![]() |
| HEYCO Products SLW1/4-STL-ZI | Split Lock Washer | ![]() |


