2839

Heilind Number:HEY2839
Manufacturer:HEYCO Products
Manufacturer Number:2839
ECAD Model:
3D Model

Description:

Heyco® Shorty Bushings, Nylon 6/6, 0.26 Overall Height (inches), 1.093 Mounting Hole Diameter (in), 0.97 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2839
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Overall Height:6,5 ;.26
Inside Diameter:24,6 ;.97
Mount Hole Diameter:27,8 ;1.093
Bushing Material:Nylon
Standards Met:94V-2
SKU:HEY2839