2844

Heilind Number:HEY2844
Manufacturer:HEYCO Products
Manufacturer Number:2844
ECAD Model:
3D Model

Description:

Heyco® Shorty Bushings, Nylon 6/6, 0.25 Overall Height (inches), 0.781 Mounting Hole Diameter (in), 0.63 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2844
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Inside Diameter:15,9 ;.63
Mount Hole Diameter:19,8 ;.781
Bushing Material:Nylon
Standards Met:94V-2
SKU:HEY2844