2848

Heilind Number:HEY2848
Manufacturer:HEYCO Products
Manufacturer Number:2848
ECAD Model:
3D Model

Description:

Heyco® Shorty Bushings, Nylon 6/6, 0.25 Overall Height (inches), 1 Mounting Hole Diameter (in), 0.88 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2848
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Inside Diameter:22,3 ;.88
Mount Hole Diameter:25,4 ;1.000
Bushing Material:Nylon
Standards Met:94V-2
SKU:HEY2848