2851

Heilind Number:HEY2851
Manufacturer:HEYCO Products
Manufacturer Number:2851
ECAD Model:
3D Model

Description:

Heyco® Shorty Bushings, Nylon 6/6, 0.25 Overall Height (inches), 0.875 Mounting Hole Diameter (in), 0.75 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2851
Color:White
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Inside Diameter:19,0 ;.75
Mount Hole Diameter:22,2 ;.875
Bushing Material:Nylon
Standards Met:94V-2
SKU:HEY2851