| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2853N |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Inside Diameter: | 5,5 ;.22 |
| Bushing Material: | Nylon |
| Panel Thickness: | .020 .032 .048 ;0,5 0,8 1,2 |
| Standards Met: | 94V-2 |
| SKU: | HEY2853N |
2853N
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-1971772-2 | PTL 1X2 CAP PANEL MT STD TEMP KEY A NAT | ![]() |
| HEYCO Products 1-1971773-2 | PTL 1X2 PLUG HSG STD TEMP KEY A NAT | ![]() |
| HEYCO Products 3-1971772-2 | PTL 1X2 CAP PANEL MT STD TEMP KEY C BLU | ![]() |
| HEYCO Products 3-1971773-2 | PTL 1X2 PLUG HSG STD TEMP KEY C BLU | ![]() |
| HEYCO Products 1872 | Heyco® RDD Lockit™ Strain Relief Bushings - Straight-Thru, Nylon 6/6, 0.099 Finished Fit Panel Thickness (inches) | ![]() |


