| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2854 |
| Color: | White |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Inside Diameter: | 5,5 ;.22 |
| Mount Hole Diameter: | 7,1 ;.281 |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEY2854 |

