| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2856 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Overall Height: | 6,4 ;.25 |
| Inside Diameter: | 5,5 ;.22 |
| Mount Hole Diameter: | 8,7 ;.343 |
| Bushing Material: | Nylon |
| Standards Met: | 94V-2 |
| SKU: | HEY2856 |
2856
Specifications
Product Change Notice
| Effective Date | Description of Change | Download | |||
|---|---|---|---|---|---|
| 09/11/2013 | HEY20130911-2 - Engineering Change. | Download | |||

