2859

Heilind Number:HEY2859
Manufacturer:HEYCO Products
Manufacturer Number:2859
ECAD Model:
3D Model

Description:

Heyco® Shorty Bushings, Nylon 6/6, 0.24 Overall Height (inches), 0.218 Mounting Hole Diameter (in), 0.13 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2859
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Inside Diameter:3,2 ;.13
Mount Hole Diameter:5,5 ;.218
Bushing Material:Nylon
Standards Met:94V-2
SKU:HEY2859