2859N

Heilind Number:HEY2859N
Manufacturer:HEYCO Products
Manufacturer Number:2859N
ECAD Model:
3D Model

Description:

Heyco® Thin Panel Bushings, Nylon 6/6, 0.24 Overall Height (inches), 0.218 Mounting Hole Diameter (in), 0.13 Inside Diameter (inches)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2859N
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Overall Height:6,0 ;.24
Inside Diameter:3,2 ;.13
Mount Hole Diameter:5,5 ;.218
Bushing Material:Nylon
Panel Thickness:.020 .032 .048 ;0,5 0,8 1,2
Standards Met:94V-2
SKU:HEY2859N