2867

Heilind Number:HEY2867
Manufacturer:HEYCO Products
Manufacturer Number:2867
ECAD Model:
3D Model

Description:

Heyco® Open/Closed Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.437 Mounting Hole Diameter (in)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2867
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Overall Height:10,3 ;.41
Inside Diameter:8,4 ;.33
Mount Hole Diameter:11,1 ;.437
Bushing Material:Nylon
Snap-In Bushing Type:Open/Closed
Standards Met:94V-2
SKU:HEY2867