| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2873 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Inside Diameter: | 12,7 ;.55 |
| Mount Hole Diameter: | 19,1 ;.750 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Open/Closed |
| Standards Met: | 94V-2 |
| SKU: | HEY2873 |
2873
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 1-321235-0 | RECEPT,FASTON SPLICE 22-10 | ![]() |
| HEYCO Products 1848 | Heyco® ST Lockit™ Strain Relief Bushings, Nylon 6/6, 0.099 Finished Fit Panel Thickness (inches) | ![]() |
| HEYCO Products 2074 | Heyco® Snap Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.625 Mounting Hole Diameter (in), 0.5 Inside Diameter (inches) | ![]() |
| HEYCO Products HXNM10X1-JAM-STL-ZI | Hex Nut | ![]() |
| HEYCO Products 19221-0230 | Compression Style Ring Tongue Terminal for 4 AWG Wire, Stud Size 1/4" (M6), Tin Plated, Carton | ![]() |
| HEYCO Products 19221-0238 | Compression Style Ring Tongue Terminal for 1 AWG Wire, Stud Size 3/8 (M9), Tin Plated | ![]() |
| HEYCO Products 39-00-0038 | Mini-Fit Female Crimp Terminal, Tin (Sn) over Copper (Cu) Plated Brass, Double 22+22 or Single 24-18 AWG, Reel | ![]() |
| HEYCO Products SEM440X1-PHS-PH-ILW-ZI | Sems Machine Screw | ![]() |
| HEYCO Products P2-42-1 | Flush Pull, 1.4 - 1.8mm (.055 - .070 in) Door thickness, Snap-In, UL94-V0, ABS Plastic, Black | ![]() |
| HEYCO Products SSB5/16X1/4-STL | Socket Shoulder Bolt | ![]() |
| HEYCO Products GX-W50GP | CASTER | ![]() |


