| Attribute | Value |
|---|---|
| Manufacturer: | HEYCO Products |
| Manufacturer Part Number: | HEYCO Products 2879 |
| Color: | Black |
| Maximum Operating Temperature: | 105 °C |
| Minimum Operating Temperature: | -18 °C |
| Inside Diameter: | 20,6 ;.88 |
| Mount Hole Diameter: | 27,8 ;1.093 |
| Package Quantity: | 4000 |
| Bushing Material: | Nylon |
| Snap-In Bushing Type: | Open/Closed |
| Standards Met: | 94V-2 |
| SKU: | HEY2879 |
2879
Specifications
Frequently Bought Together
| Product | Part # | Description | Stock |
|---|---|---|---|
| HEYCO Products 2683 | Heyco® Dome Plugs, Nylon 6/6, 0.41 Overall Height (inches), 0.75 Mounting Hole Diameter (in) | ![]() |
| HEYCO Products HXNM6-STL | Hex Nut | ![]() |
| | HEYCO Products PHS1/4-20X2-PH-STL-ZI | Pan Head Machine Screw | ![]() |
| HEYCO Products SHCM6X16-12.9-STL-ZI | Socket Head Cap Screw | ![]() |
| HEYCO Products GX-W50GP | CASTER | ![]() |
| HEYCO Products LSX-100R | LIFT-OFF HINGE | ![]() |


