2900

Heilind Number:HEY2900
Manufacturer:HEYCO Products
Manufacturer Number:2900
ECAD Model:
3D Model

Description:

Heyco® Open/Closed Bushings, Nylon 6/6, 0.42 Overall Height (inches), 2 Mounting Hole Diameter (in)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2900
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Inside Diameter:43,9 ;1.73
Mount Hole Diameter:50,8 ;2.000
Bushing Material:Nylon
Snap-In Bushing Type:Open/Closed
Standards Met:94V-2
SKU:HEY2900