2909

Heilind Number:HEY2909
Manufacturer:HEYCO Products
Manufacturer Number:2909
ECAD Model:
3D Model

Description:

Heyco® Open/Closed Bushings, Nylon 6/6, 0.72 Overall Height (inches), 2.5 Mounting Hole Diameter (in)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2909
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Overall Height:18,3 ;.72
Inside Diameter:50,8 ;2.00
Mount Hole Diameter:63,5 ;2.500
Package Quantity:500
Bushing Material:Nylon
Snap-In Bushing Type:Open/Closed
Standards Met:94V-2
SKU:HEY2909