2914

Heilind Number:HEY2914
Manufacturer:HEYCO Products
Manufacturer Number:2914
ECAD Model:
3D Model

Description:

Heyco® Open/Closed Bushings, Nylon 6/6, 0.41 Overall Height (inches), 0.65 Mounting Hole Diameter (in)

Specifications

AttributeValue
Manufacturer:HEYCO Products
Manufacturer Part Number:HEYCO Products 2914
Color:Black
Maximum Operating Temperature:105 °C
Minimum Operating Temperature:-18 °C
Inside Diameter:12,3 ;.48
Mount Hole Diameter:16,5 ;.650
Package Quantity:8500
Bushing Material:Nylon
Snap-In Bushing Type:Open/Closed
Standards Met:94V-2
SKU:HEY2914